+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFC-R212-R23

Automation module: safety relay; 24VDC; IN: 3; SFC/SFC-R; -10÷55°C


Manufacturer: AUTONICS

Manufacturer part number:
SFC-R212-R23
TME Symbol:
SFC-R212-R23

Specification

Manufacturer
AUTONICS
Type of automation module
safety relay
Number of inputs
3
Mounting
for DIN rail mounting
Manufacturer series
SFC/SFC-R
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety outputs
2
Auxiliary outputs
PNP transistor x1
IP rating
IP20
Body dimensions
22.5x130x115.3mm
Supply voltage
  • 24V DC
Gross weight326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Safety Switches - Control Modules AUTONICS
*
SFC-R212-R23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.