+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of safety switch | key operated | |
Manufacturer series | SFD | |
Contacts configuration | NC x2 | |
IP rating | IP67 | |
Electrical connection | M12 4pin | |
Body material | polyamide 6 | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -30...70°C | |
Related items | SFD-KH, SFD-KHR, SFD-KL, SFD-KLF2, SFD-KLF, SFD-KLR | |
Body dimensions | 30x30x112.5mm | |
Switched voltage | max. 250V AC, max. 250V DC |