+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFD-M2B-C

Safety switch: key operated; SFD; NC x2; IP67; polyamide 6

Manufacturer: AUTONICS

Manufacturer part number:
SFD-M2B-C
TME Symbol:
SFD-M2B-C

Specification

Manufacturer
AUTONICS
Type of safety switch
key operated
Manufacturer series
SFD
Contacts configuration
NC x2
IP rating
IP67
Electrical connection
M12 4pin
Body material
polyamide 6
Mechanical durability
1000000 cycles
Operating temperature
-30...70°C
Related items
SFD-KH, SFD-KHR, SFD-KL, SFD-KLF2, SFD-KLF, SFD-KLR
Body dimensions
30x30x112.5mm
Switched voltage
max. 250V AC, max. 250V DC
Gross weight174 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Safety Switches AUTONICS
*
SFD-M2B-C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.