+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFF2005GH

Diode: rectifying; THT; 300V; 10Ax2; ITO220AB; 35ns


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SFF2005GH
TME Symbol:
SFF2005GH-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Case
ITO220AB
Max. load current
20A
Reverse recovery time
35ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
SFF2005GH
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 3 pcs - 1.01 USDGross price for quantities from 3 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.