+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFH 310

Phototransistor; T1; THT; 165mW; 3mm; λp max: 880nm; 35V; 25°

Manufacturer: ams OSRAM

Manufacturer part number:
SFH 310
TME Symbol:
SFH310

Specification

Manufacturer
ams OSRAM
Type of photoelement
phototransistor
Case
T1
Mounting
THT
Power
165mW
LED diameter
3mm
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
35V
Viewing angle
25°
LED lens
transparent
Dark current
1nA
Wavelength
450...1100nm
Active area
0.11mm2
Gross weight0.05 g
Certificates
See other products in this category: Phototransistors ams OSRAM,
*
SFH 310
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order