+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFH617G-2X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; tube


Manufacturer: ISOCOM

Manufacturer part number:
SFH617G-2X
TME Symbol:
SFH617G-2X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
63-125%@10mA
Collector-emitter voltage
70V
Case
DIP4 Gullwing
Conform to the norm
VDE
Turn-on time
4.2µs
Turn-off time
23µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
4
Manufacturer series
SFH617G
Forward voltage
1.65V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
SFH617G-2X
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 11800 pcs - 0.14 USDGross price for quantities from 11800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.