+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ISOCOM | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 5kV | |
CTR@If | 100-320%@1mA | |
Collector-emitter voltage | 80V | |
Case | SMD4 | |
Kind of package | tube | |
Number of pins | 4 | |
Manufacturer series | SFH628A-3 | |
Forward voltage | 1.5V DC |