+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFH6345

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5.3kV; 1Mbps; DIP8


Manufacturer: VISHAY

Manufacturer part number:
SFH6345
TME Symbol:
SFH6345

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
19-30%@16mA
Transfer rate
1Mbps
Collector-emitter voltage
25V
Case
DIP8
Turn-on time
0.3µs
Turn-off time
0.3µs
Slew rate
15kV/μs
Gross weight0.525 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
SFH6345
56 in TME stock
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs