+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 25A | |
Switched voltage | max. 277V AC | |
Coil voltage min. | 18V DC | |
Coil voltage max. | 31.2V DC | |
Relay variant | power | |
Manufacturer series | SFK | |
Mounting | THT | |
Body dimensions | 30.1x15.7x15.4mm | |
AC contacts rating @R | 20A / 250V AC | |
Coil resistance | 640Ω | |
Contact material | AgSnO2 | |
Coil power consumption | 0.9W | |
Contact resistance | 100mΩ | |
Operating temperature | -40...85°C |