+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFL-C7R

Connection lead; 7m; SFL/SFLA; Wire colour: black

Manufacturer: AUTONICS

Manufacturer part number:
SFL-C7R
TME Symbol:
SFL-C7R

Specification

Manufacturer
AUTONICS
Type of sensors accessories
Connection lead
Cable length
7m
Application - series/manufacturer
SFL/SFLA
Wire colour
black
Gross weight400 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Curtains AUTONICS
*
SFL-C7R
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.