+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | safety light curtain | |
Height | 936mm | |
Range | 0.2...10m | |
IP rating | IP65, IP67 | |
Manufacturer series | SFL/SFLA | |
Operating temperature | -30...60°C | |
Switched current, max. | 300mA | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 14mm | |
Related items | BK-SFL-SA, BK-SFL-SF, BK-SFL-TBA, BK-SFL-TBF, SFL-BCR, SFL-BCT, SFL-C3R, SFL-C3T, SFL-C7R, SFL-C7T, SFL-C10R, SFL-C10T, SFL-C15R, SFL-C15T, SFL-EC3R, SFL-EC3T, SFL-EC7R, SFL-EC7T, SFL-EC10R, SFL-EC10T, SFL-EC03R, SFL-EC03T, SFL-LC, SFL-YC, SFL-YCR | |
Output configuration | NPN / PNP | |
Sensors features | finger protection |