+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFLA14-55

Safety light curtain; H: 504mm; 0.2÷10m; IP65,IP67; SFL/SFLA

Manufacturer: AUTONICS

Manufacturer part number:
SFLA14-55
TME Symbol:
SFLA14-55

Specification

Manufacturer
AUTONICS
Type of sensor
safety light curtain
Height
504mm
Range
0.2...10m
IP rating
IP65, IP67
Manufacturer series
SFL/SFLA
Operating temperature
-30...60°C
Switched current, max.
300mA
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
14mm
Related items
BK-SFL-SA, BK-SFL-SF, BK-SFL-TBA, BK-SFL-TBF, SFL-BCR, SFL-BCT, SFL-C3R, SFL-C3T, SFL-C7R, SFL-C7T, SFL-C10R, SFL-C10T, SFL-C15R, SFL-C15T, SFL-EC3R, SFL-EC3T, SFL-EC7R, SFL-EC7T, SFL-EC10R, SFL-EC10T, SFL-EC03R, SFL-EC03T, SFL-LC, SFL-YC, SFL-YCR
Output configuration
NPN / PNP
Sensors features
finger protection
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight1.564 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Curtains AUTONICS
*
SFLA14-55
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
This product is not available for sale in your country.