+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO x4 + SPST-NC x2 | |
Contact current max. | 6A | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 6A / 24V DC | |
Manufacturer series | SFN4D | |
Switched voltage | max. 500V AC, max. 500V DC | |
Relay variant | safety | |
Mounting | PCB | |
Coil resistance | 1477Ω | |
Body dimensions | 53.3x33x14.5mm | |
Coil power consumption | 420mW | |
Contact resistance | 30mΩ | |
Contact material | AgSnO2 | |
Contact plating | gold-plated | |
Operating temperature | -25...90°C |