+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFP-CH10

Tip; chisel; 1mm; 421°C; for soldering station; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
SFP-CH10
TME Symbol:
SFP-CH10

Specification

Manufacturer
METCAL
Type of tip
soldering
Tip shape
chisel
Tip dimensions
1mm
Tip temperature
421°C
Applications of soldering equipment
for soldering station
Version
with heating element
Technology
SmartHeat®
Related items
MFR-1110, MFR-1351, MFR-2210, MFR-2211, MFR-2241, MFR-H1-SC2
Gross weight11.79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SFP-CH10
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs