+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SFR2/6

Voltage monitoring relay; phase error,phase sequence; IP40


Manufacturer: ELCO SRL

Manufacturer part number:
SFR2/6
TME Symbol:
SFR2/6

Specification

Manufacturer
ELCO SRL
Type of automation module
voltage monitoring relay
Controlled parameter
phase error, phase sequence
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
IP rating
IP40
Body dimensions
98x17.5x64mm
Max. operating current
8A
Kind of output
relay
Voltage between phases (for three phase system)
3 x 400...690V AC
Electrical connection
screw terminals
Indication
LED
Gross weight63.64 g
Certificates
See other products in this category: Monitoring Relays ELCO SRL,
*
SFR2/6
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.29 USDGross price for quantities from 1 pcs - 58.29 USD
Net price for quantities from 5 pcs - 54.41 USDGross price for quantities from 5 pcs - 54.41 USD
Net price for quantities from 10 pcs - 50.52 USDGross price for quantities from 10 pcs - 50.52 USD