+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 4.5...5.5V DC | |
Output voltage | 5V DC | |
Output current | 40...400mA | |
Mounting | SMT | |
Manufacturer series | SFTN02 | |
Body dimensions | 15.24x10.9x7.1mm | |
Efficiency | 78% | |
Operating temperature | -40...100°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |