+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 50mA | |
Output voltage | 4.8...5.2V | |
Frequency | 0.45MHz | |
Number of channels | 2 | |
Case | PDIP16 | |
Mounting | THT | |
Operating temperature | -25...85°C | |
Topology | boost, buck, flyback, forward, push-pull | |
Input voltage | 40V | |
Integrated circuit features | PWM |