+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SG6859ATZ

IC: PMIC; PWM controller; Uout: 1.4÷8VDC; SOT26; flyback; SMPS

Manufacturer: ONSEMI

Manufacturer part number:
SG6859ATZ
TME Symbol:
SG6859ATZ

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
1.4...8V DC
Frequency
75kHz
Mounting
SMD
Case
SOT26
Topology
flyback
Number of channels
1
Application
SMPS
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI
*
SG6859ATZ
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs