+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SG73P1EWTTP1000F

Resistor: thick film; 100Ω; SMD; 0402; 330mW; ±1%; SG73P; 75V

NEW

Manufacturer: KOA

Manufacturer part number:
SG73P1EWTTP1000F
TME Symbol:
SG73P1EWTTP1000F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
0.33W
Tolerance
±1%
Manufacturer series
SG73P
Operating voltage
75V
Max. overload voltage
100V
Body dimensions
1x0.5x0.35mm
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SG73P1EWTTP1000F
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.