+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SG73P2BTTD1000F

Resistor: thick film; 100Ω; high power; SMD; 1206; 1W; ±1%; SG73P

NEW

Manufacturer: KOA

Manufacturer part number:
SG73P2BTTD1000F
TME Symbol:
SG73P2BTTD1000F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
100Ω
Kind of resistor
high power
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
1W
Tolerance
±1%
Manufacturer series
SG73P
Operating voltage
200V
Max. overload voltage
400V
Body dimensions
3.2x1.6x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
200ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
SG73P2BTTD1000F
4900 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 100.
Multiple of: 10.
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 5 000 pcs