+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 10Ω | |
Mounting | SMD | |
Case - inch | 2010 | |
Case - mm | 5025 | |
Power | 0.75W | |
Tolerance | ±10% | |
Manufacturer series | SG73W | |
Operating voltage | 200V | |
Max. overload voltage | 400V | |
Body dimensions | 5x2.5x0.6mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 200ppm/°C | |
Conform to the norm | AEC-Q200 |