+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGABM20-AV-C300

Holder; self-adhesive; polyamide; black; Ht: 4mm; L: 38.2mm


Manufacturer: PANDUIT

Manufacturer part number:
SGABM20-AV-C300
TME Symbol:
SGABM20-AV-C300

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
black
Height
4mm
Length
38.2mm
Width
19.1mm
Cable accessories application
cable ties
Caution!
  • without cable tie
Gross weight0.91 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
SGABM20-AV-C300
0 in TME stock
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.