+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANDUIT
Manufacturer | PANDUIT | |
Type of cable accessories | holder | |
Mounting | self-adhesive | |
Body material | polyamide | |
Body colour | black | |
Height | 5.1mm | |
Length | 50.8mm | |
Width | 25.4mm | |
Cable accessories application | cable ties |