+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGL41-30-E3/96

Diode: Schottky rectifying; DO213AB,GL41,MELF plastic; SMD; 30V

Manufacturer: VISHAY

Manufacturer part number:
SGL41-30-E3/96
TME Symbol:
SGL41-30-E3/96

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Case
DO213AB, GL41, MELF plastic
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.5V
Max. forward impulse current
30A
Kind of package
7 inch reel
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes VISHAY,
*
SGL41-30-E3/96
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 1500 pcs - 0.27 USDGross price for quantities from 1500 pcs - 0.27 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.