+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM-30L1005550000

Transformer: current; S30; I AC: 100A; 5VA; IP20; Isec.wind.1: 5A


Manufacturer: SIGMA ELEKTRIK

Manufacturer part number:
SGM-30L1005550000
TME Symbol:
SGM-30L1005550000

Specification

Manufacturer
SIGMA ELEKTRIK
Type of Transformer
current
Manufacturer series
S30
AC current measuring range
100A
Power
5VA
IP rating
IP20
Body dimensions
92x80x100mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
24mm
Kind of core
solid
Operating temperature
-25...75°C
Gross weight1.00301 kg
Certificates
See other products in this category: Current Transformers SIGMA ELEKTRIK,
See other products from this series.:
*
SGM-30L1005550000
2 in TME stock
Net price for quantities from 1 pcs - 47.03 USDGross price for quantities from 1 pcs - 47.03 USD
Net price for quantities from 6 pcs - 43.54 USDGross price for quantities from 6 pcs - 43.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 3 pcs