+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM-4030052550000

Transformer: current; S40; I AC: 300A; 2.5VA; IP20; Isec.wind.1: 5A


Manufacturer: SIGMA ELEKTRIK

Manufacturer part number:
SGM-4030052550000
TME Symbol:
SGM-4030052550000

Specification

Manufacturer
SIGMA ELEKTRIK
Type of Transformer
current
Manufacturer series
S40
AC current measuring range
300A
Power
2.5VA
IP rating
IP20
Body dimensions
72x80x100mm
Secondary winding current 1
5A
Accuracy class
0.5
Hole diameter
31mm
Kind of core
solid
Operating temperature
-25...75°C
Gross weight100 g
Certificates
See other products in this category: Current Transformers SIGMA ELEKTRIK,
See other products from this series.:
*
SGM-4030052550000
0 in TME stock
Net price for quantities from 1 pcs - 18.54 USDGross price for quantities from 1 pcs - 18.54 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 16.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.