+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIGMA ELEKTRIK
Manufacturer | SIGMA ELEKTRIK | |
Type of Transformer | current | |
Manufacturer series | S40 | |
AC current measuring range | 300A | |
Power | 5VA | |
IP rating | IP20 | |
Body dimensions | 72x80x100mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 0.5 | |
Hole diameter | 31mm | |
Kind of core | solid | |
Operating temperature | -25...75°C |