+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM724XS14/TR

IC: operational amplifier; 11MHz; Ch: 4; 2.1÷5.5VDC; SO14; 4.6mV


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM724XS14/TR
TME Symbol:
SGM724XS14/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
2.1...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Quiescent current
1.75mA
Input offset voltage
4.6mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.2 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM724XS14/TR
0 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
Net price for quantities from 300 pcs - 1.06 USDGross price for quantities from 300 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.