+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM8040-2YS8G/TR

IC: operational amplifier; 11kHz; Ch: 2; 1.4÷5.5VDC; SO8; 530uV


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8040-2YS8G/TR
TME Symbol:
SGM8040-2YS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
11kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.4...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Quiescent current
0.9µA
Input offset voltage
530µV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.3nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8040-2YS8G/TR
0 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 300 pcs - 1.15 USDGross price for quantities from 300 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.