+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SG Micro Corp
Manufacturer | SG Micro Corp | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 100MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...6V DC/4.5...12V DC | |
Case | SO14 | |
Operating temperature | -40...85°C | |
Slew rate | 140V/μs | |
Quiescent current | 10.2mA | |
Input offset voltage | 18mV | |
Kind of package | reel, tape |