+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM8521XS/TR

IC: operational amplifier; 150kHz; Ch: 1; 2.1÷5.5VDC; SO8; 3.5mV


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8521XS/TR
TME Symbol:
SGM8521XS/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
150kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.1...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
50mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
5.5µA
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
3pA
Input offset current
3pA
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8521XS/TR
100 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.59 USDGross price for quantities from 25 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.51 USDGross price for quantities from 300 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.