+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SG Micro Corp
Manufacturer | SG Micro Corp | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.1MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | 2.1...5.5V DC | |
Case | SO14 | |
Operating temperature | -40...125°C | |
Slew rate | 0.52V/μs | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 89µA | |
Input offset voltage | 3.5mV | |
Kind of package | reel, tape | |
Input bias current | 0.5pA | |
Input offset current | 0.5pA |