+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SGM8959-1XC5G/TR

IC: operational amplifier; Ch: 1; ±0.9÷2.75VDC,1.8÷5.5VDC; SC70-5


Manufacturer: SG Micro Corp

Manufacturer part number:
SGM8959-1XC5G/TR
TME Symbol:
SGM8959-1XC5G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Quiescent current
665µA
Input offset voltage
28µV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
700pA
Integrated circuit features
  • low noise
  • precision
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
SGM8959-1XC5G/TR
0 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 300 pcs - 1.01 USDGross price for quantities from 300 pcs - 1.01 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.