+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMBERG | |
Type of connector | M16 | |
Connector | socket | |
Kind of connector | male | |
Number of pins | 8 | |
Current rating | 5A | |
Rated voltage | 60V | |
Electrical mounting | THT | |
Mechanical mounting | for panel mounting, front side nut, screwed | |
Locking system | external thread, threaded joint | |
Spatial orientation | straight | |
IP rating | IP40 | |
Contact plating | gold-plated | |
Connector pinout layout | 262° |