+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | N-JFET | |
Technology | GaN | |
Polarisation | unipolar | |
Kind of transistor | HEMT | |
Drain-source voltage | 650V | |
Drain current | 9A | |
Pulsed drain current | 36A | |
Power dissipation | 192W | |
Case | PowerFLAT 5x6 | |
Gate-source voltage | -10...7V | |
On-state resistance | 0.12Ω | |
Mounting | SMD | |
Gate charge | 3nC | |
Kind of package | tape | |
Kind of channel | enhancement | |
Features of semiconductor devices | Kelvin terminal |