+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1322664

Contact; L: 8mm; W: 11mm; H: 23mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1322664

Alternative designations: SH-PCB 6

TME Symbol:
SH-PCB6

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
DIN
Connector
contact
Length
8mm
Width
11mm
Height
23mm
Gross weight2.872 g
Certificates
EAN code4063151610524
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1322664
0 in TME stock
Net price for quantities from 50 pcs - 5.18 USDGross price for quantities from 50 pcs - 5.18 USD
Net price for quantities from 100 pcs - 4.52 USDGross price for quantities from 100 pcs - 4.52 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.