+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH2T-24-R

Signaller: lighting; rotating light; red; SH2; 24VDC; IP66; 766mA

Manufacturer: QLIGHT

Manufacturer part number:
SH2T-24-R
TME Symbol:
SH2T-24-R

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
rotating light
Colour
red
Manufacturer series
SH2
Light source
bulb BA15S
Operating temperature
-20...50°C
IP rating
IP66
Body dimensions
Ø154x212mm
Current consumption
766mA
Material
ABS, aluminium
Supply voltage
  • 24V DC
Gross weight1.6212 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
SH2T-24-R
1 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 28.79 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts