+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH4.0U-M

Connector: DC supply; plug; male; SH4,0; 35A; 500V; PIN: 1; straight


Manufacturer: AMASS

Manufacturer part number:
SH4.0U-M
TME Symbol:
SH4.0U-M

Specification

Manufacturer
AMASS
Type of connector
DC supply
Connector
plug
Kind of connector
male
Manufacturer series
SH4,0
Current rating
35A
Rated voltage
0.5kV
Number of pins
1
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
copper
Contact plating
gold flash
Colour
black
Flammability rating
UL94V-2
Wire size
12AWG
Mechanical durability
1000 cycles
Operating temperature
-20...120°C
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors AMASS,
See other products from this series.:
*
SH4.0U-M
330 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.