+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | P-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | -60V | |
Drain current | -4.5A | |
Pulsed drain current | -18A | |
Power dissipation | 2W | |
Case | SO8 | |
Gate-source voltage | ±20V | |
On-state resistance | 85mΩ | |
Mounting | SMD | |
Gate charge | 40nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Version | ESD |