+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH8J65TB1

Transistor: P-MOSFET x2; unipolar; -30V; -7A; Idm: -28A; 2W; SO8; ESD

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8J65TB1
TME Symbol:
SH8J65TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-7A
Pulsed drain current
-28A
Power dissipation
2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
40.8mΩ
Mounting
SMD
Gate charge
18nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8J65TB1
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order