+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH8M41GZETB

Transistor: N/P-MOSFET; unipolar; 80/-80V; 3.4/-2.6A; 2W; SOP8

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8M41GZETB
TME Symbol:
SH8M41GZETB

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
80/-80V
Drain current
3.4/-2.6A
Pulsed drain current
10.4...13.6A
Power dissipation
2W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
160/310mΩ
Mounting
SMD
Gate charge
6.6/8.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8M41GZETB
0 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD
Net price for quantities from 2500 pcs - 0.52 USDGross price for quantities from 2500 pcs - 0.52 USD
Net price for quantities from 5000 pcs - 0.50 USDGross price for quantities from 5000 pcs - 0.50 USD
Net price for quantities from 7500 pcs - 0.49 USDGross price for quantities from 7500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)