+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 100/-100V | |
Drain current | 3/-2.5A | |
Pulsed drain current | 10...12A | |
Power dissipation | 2W | |
Case | SOP8 | |
Gate-source voltage | ±20V | |
On-state resistance | 190/340mΩ | |
Mounting | SMD | |
Gate charge | 8.5/12.5nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |