+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH8MA4TB1

Transistor: N/P-MOSFET; unipolar; 30/-30V; 9/-8.5A; Idm: 18A; 3W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8MA4TB1
TME Symbol:
SH8MA4TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
9/-8.5A
Pulsed drain current
18A
Power dissipation
3W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
32.5/41.3mΩ
Mounting
SMD
Gate charge
15.5/19.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8MA4TB1
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 2 500)