+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH8MB5TB1

Transistor: N/P-MOSFET; unipolar; 40/-40V; 8.5/-8.5A; Idm: 34A; 2W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SH8MB5TB1
TME Symbol:
SH8MB5TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
40/-40V
Drain current
8.5/-8.5A
Pulsed drain current
34A
Power dissipation
2W
Case
SOP8
Gate-source voltage
±20V
On-state resistance
26/21mΩ
Mounting
SMD
Gate charge
10.6/51nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
SH8MB5TB1
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order