+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SH90

Arrester: surge arrester; SMD; Ø4.2x5mm; 90V; 5kA; 1GΩ; Ø: 4.2mm; GDT

Manufacturer: LITTELFUSE

Manufacturer part number:
SH90
TME Symbol:
SH90

Specification

Manufacturer
LITTELFUSE
Type of surge arrester
surge arrester
Mounting
SMD
Body dimensions
Ø4.2x5mm
Typical spark-over voltage
90V
Surge arresters application
audio, video input/output protection, data transmission systems protection, surge supression, telecommunication devices protection
Height
5mm
Impulse discharge current (8/20µs)
5kA
Min. insulation resistance
1GΩ
Diameter
4.2mm
Manufacturer series
GDT
Gross weight1.38 g
Certificates
See other products in this category: SMD surge arrestors LITTELFUSE,
See other products from this series.:
*
SH90
0 in TME stock
Net price for quantities from 900 pcs - 1.04 USDGross price for quantities from 900 pcs - 1.04 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.