+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHBC10-0R8A0038V

Inductor: wire; THT; 38uH; 3A; R: 31.2mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
SHBC10-0R8A0038V
TME Symbol:
SHBC10-0R8A0038V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
38µH
Operating current
3A
Resistance
31.2mΩ
Operating temperature
-40...125°C
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC10-0R8A0038V
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 40 pcs - 2.49 USDGross price for quantities from 40 pcs - 2.49 USD
Net price for quantities from 80 pcs - 2.35 USDGross price for quantities from 80 pcs - 2.35 USD
Net price for quantities from 120 pcs - 2.28 USDGross price for quantities from 120 pcs - 2.28 USD
Net price for quantities from 280 pcs - 2.16 USDGross price for quantities from 280 pcs - 2.16 USD
Net price for quantities from 520 pcs - 2.09 USDGross price for quantities from 520 pcs - 2.09 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.