+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHBC12-1R0A0080V

Inductor: wire; THT; 80uH; 5A; R: 35.6mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
SHBC12-1R0A0080V
TME Symbol:
SHBC12-1R0A0080V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
80µH
Operating current
5A
Resistance
35.6mΩ
Operating temperature
-40...125°C
Gross weight15.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC12-1R0A0080V
41 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 20 pcs - 3.63 USDGross price for quantities from 20 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.