+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHBC13-1R2A0045V

Inductor: wire; THT; 45uH; 6A; R: 18.3mΩ; -40÷125°C


Manufacturer: KEMET

Manufacturer part number:
SHBC13-1R2A0045V
TME Symbol:
SHBC13-1R2A0045V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
45µH
Operating current
6A
Resistance
18.3mΩ
Operating temperature
-40...125°C
Gross weight23.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC13-1R2A0045V
80 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 30 pcs - 3.31 USDGross price for quantities from 30 pcs - 3.31 USD
Net price for quantities from 60 pcs - 3.13 USDGross price for quantities from 60 pcs - 3.13 USD
Net price for quantities from 120 pcs - 2.96 USDGross price for quantities from 120 pcs - 2.96 USD
Net price for quantities from 150 pcs - 2.91 USDGross price for quantities from 150 pcs - 2.91 USD
Net price for quantities from 270 pcs - 2.77 USDGross price for quantities from 270 pcs - 2.77 USD
Net price for quantities from 510 pcs - 2.62 USDGross price for quantities from 510 pcs - 2.62 USD
Net price for quantities from 750 pcs - 2.54 USDGross price for quantities from 750 pcs - 2.54 USD
Net price for quantities from 1020 pcs - 2.47 USDGross price for quantities from 1020 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 30 pcs