+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHBC14-1R2A0120V

Inductor: wire; THT; 120uH; 8A; R: 29.9mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
SHBC14-1R2A0120V
TME Symbol:
SHBC14-1R2A0120V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
120µH
Operating current
8A
Resistance
29.9mΩ
Operating temperature
-40...125°C
Gross weight41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC14-1R2A0120V
0 in TME stock
Net price for quantities from 90 pcs - 4.27 USDGross price for quantities from 90 pcs - 4.27 USD
Net price for quantities from 270 pcs - 3.61 USDGross price for quantities from 270 pcs - 3.61 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.