+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SHBC8S-0R6A0024V

Inductor: wire; THT; 24uH; 2A; R: 41.1mΩ; -40÷125°C

Manufacturer: KEMET

Manufacturer part number:
SHBC8S-0R6A0024V
TME Symbol:
SHBC8S-0R6A0024V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
24µH
Operating current
2A
Resistance
41.1mΩ
Operating temperature
-40...125°C
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SHBC8S-0R6A0024V
0 in TME stock
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.